ITT NLDFT-1-R-L-S120-M40S technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | POWERLOCK |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ITT NLDFT-1-R-L-S120-M40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.