ITT NLDFT-E-GN-L-C240-M40B technical specifications.
| Contact Plating | Silver |
| Current Rating | 660A |
| Gender | Receptacle |
| Max Current Rating | 660A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT NLDFT-E-GN-L-C240-M40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.