The ITT POWERLOCK 400A Circular Connector is a single-position, free-hanging connector with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It features a silver-plated contact and a screw termination. The connector is rated for IP67, waterproof, and dust-tight conditions. It is available in bulk packaging.
ITT NLDFT-E-GN-L-S120-M40A-A70 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ITT NLDFT-E-GN-L-S120-M40A-A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.