The POWERLOCK 660A terminal features a silver plated contact plating and a crimp termination method. It has a current rating of 660A and operates within a temperature range of -30°C to 125°C. The terminal is rated for IP67, waterproof, and dust tight. It is available in a bulk packaging and has a single position with a quantity of one.
ITT NLS-2-R-C107-M40S-HG technical specifications.
| Contact Plating | Silver |
| Current Rating | 660A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT NLS-2-R-C107-M40S-HG to view detailed technical specifications.
No datasheet is available for this part.