The POWERLOCK connector features a silver-plated contact and a crimp termination. It has a current rating of 660A and operates between -30°C and 125°C. The connector is rated IP67, waterproof, and dust tight, and is available in bulk packaging.
ITT NLS-N-W-C107-M40S-HG technical specifications.
| Contact Plating | Silver |
| Current Rating | 660A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT NLS-N-W-C107-M40S-HG to view detailed technical specifications.
No datasheet is available for this part.