ITT NP8S2T203GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Length | 13.95mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S2T203GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.