ITT NPDFT-2-BK-L-T4 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Depth | 57mm |
| Gender | Receptacle |
| Length | 127.6mm |
| Max Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT NPDFT-2-BK-L-T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.