The POWERLOCK circular connector features a silver-plated contact and a maximum operating temperature of 125°C. It is rated for 400A and has a minimum operating temperature of -30°C. The connector is available in a bulk packaging and has a termination type of screw. It meets IP67, waterproof, and dust-tight ratings.
ITT NPDFT-3-GY-L-S120-SKPP-M40S-A70 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ITT NPDFT-3-GY-L-S120-SKPP-M40S-A70 to view detailed technical specifications.
No datasheet is available for this part.