The ITT POWERLOCK Circular Connector features a silver-plated contact and a current rating of 400A. It is designed for operation in temperatures ranging from -30°C to 125°C and is compliant with RoHS regulations. The connector is available in a bulk packaging option and is suitable for use in harsh environments due to its IP67 rating.
ITT NPS-1-BK-T4-SC technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT NPS-1-BK-T4-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.