ITT NPS-2-W-T6 technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 660A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT NPS-2-W-T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.