
The ITT NPS-3-GY-T4 is a 1kV, 400A panel mount connector with a POWERLOCK series rating. It features a straight orientation and is rated for operation between -30°C and 125°C. The connector is IP67 rated, making it suitable for use in harsh environments. It is available in bulk packaging and has a single position with one contact.
ITT NPS-3-GY-T4 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT NPS-3-GY-T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
