
ITT OS103011MA7QP1C technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS103011MA7QP1C to view detailed technical specifications.
No datasheet is available for this part.