This 2-position SPDT panel mount switch from ITT features a copper contact material with gold and silver plating. It has a maximum current rating of 4A and a maximum voltage rating of 28V DC. The switch is designed to operate within a temperature range of -30°C to 65°C. It is compliant with RoHS regulations and features a solder termination.
ITT P1011U2WM03NG2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Depth | 25.65mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 22.35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT P1011U2WM03NG2 to view detailed technical specifications.
No datasheet is available for this part.