This DPDT switch features a copper contact material with silver plating and a maximum operating temperature of 65°C. It can withstand up to 10,000 electrical cycles and is designed for panel mount applications. The switch is compliant with RoHS regulations and has a maximum voltage rating of 28V.
ITT P201132WM03NQE2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT P201132WM03NQE2 to view detailed technical specifications.
No datasheet is available for this part.