ITT P43/1D technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT P43/1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
