ITT PBX-NL-PD-AU-660 technical specifications.
| Current Rating | 660A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67 |
| Series | Veam Powerlock |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for ITT PBX-NL-PD-AU-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.