ITT PBX-NL-PS-EU-660 technical specifications.
| Current Rating | 660A |
| Gender | Male |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | POWERLOCK |
| Termination | Turret |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT PBX-NL-PS-EU-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.