ITT PBX-SL-PD-EU-400 technical specifications.
| Material | Thermoplastic |
| Number of Contacts | 1 |
| Radiation Hardening | No |
| Series | POWERLOCK |
| RoHS | Compliant |
Download the complete datasheet for ITT PBX-SL-PD-EU-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.