ITT PCSNLS-2-BK-M40AS technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Material | Plastic |
| Series | POWERLOCK |
| RoHS | Compliant |
Download the complete datasheet for ITT PCSNLS-2-BK-M40AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.