ITT PCSNLS-E-GN-M40AS technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Material | Plastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT PCSNLS-E-GN-M40AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.