ITT PCSNLS-N-BL-M40B technical specifications.
| Color | Blue |
| Features | WATERPROOF |
| Material | Plastic |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PCSNLS-N-BL-M40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.