ITT PCSNPD-2-W technical specifications.
| Color | White |
| Features | WATERPROOF |
| Material | Plastic |
| Mount | Panel |
| Series | POWERLOCK |
| RoHS | Compliant |
Download the complete datasheet for ITT PCSNPD-2-W to view detailed technical specifications.
No datasheet is available for this part.