ITT PCSNPS-3-BL technical specifications.
| Color | Blue |
| Features | WATERPROOF |
| Material | Plastic |
| Mount | Panel |
| Series | POWERLOCK |
| RoHS | Compliant |
Download the complete datasheet for ITT PCSNPS-3-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.