ITT PHA2UEEG001G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT PHA2UEEG001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.