This 8-contact circular connector is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector is suitable for general use in various applications.
ITT PLA1G821E08 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT PLA1G821E08 to view detailed technical specifications.
No datasheet is available for this part.