ITT PLB4G020J06 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT PLB4G020J06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.