PT Series; 6 Pole Pmnt Conn Socket; 10 Shell Size; Male Contacts; Bayonet Mating
ITT PT0210-06P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT PT0210-06P to view detailed technical specifications.
No datasheet is available for this part.