The PT0210-07P is a 7-position female circular connector with a current rating of 5A and an operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and a solder termination. The connector is designed for panel mount applications and is available in bulk packaging.
ITT PT0210-07P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT PT0210-07P to view detailed technical specifications.
No datasheet is available for this part.