ITT PT0218-32S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT PT0218-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
