ITT PT06A12-08ST02 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT PT06A12-08ST02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.