This 8-contact circular connector features a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 2100VDC. The connector is rated for a maximum current of 5A and has a termination method of solder. It is designed for use in high-voltage applications where reliability and durability are critical.
ITT PT07E12-8PWT69 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 32.1 |
| Product Depth (mm) | 31.75 |
| Product Height (mm) | 31.75 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07E12-8PWT69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.