This 8-pin circular connector features a straight body orientation and is mounted using a jam nut. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 3000VDC. The connector has a maximum current rating of 10A and is terminated using solder. It measures 32.1mm in length, 38.1mm in depth, and 38.1mm in height.
ITT PT07E16-8PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 32.1 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07E16-8PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.