This circular connector features a straight body orientation and a jam nut mounting style. It has two terminals and one port, with a product length of 32.1mm, depth of 24.28mm, and height of 24.28mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use with a maximum voltage rating of 2100VDC or 2100VAC and a maximum current rating of 5A.
ITT PT07E82SX technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 32.1 |
| Product Depth (mm) | 24.28 |
| Product Height (mm) | 24.28 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07E82SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.