This 2-contact circular connector is designed for wall mount applications, featuring a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector has a termination method of solder and a maximum voltage rating of 3000VDC and 3000VAC. It is rated for a maximum current of 10A.
ITT PT33A10-2PBT69 technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 22.52 |
| Product Depth (mm) | 23.82 |
| Product Height (mm) | 23.82 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT33A10-2PBT69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.