ITT PT33A1002P technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PT33A1002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.