The PT33A1491S is a wall mount circular connector with a maximum operating temperature range of -55 to 125 degrees Celsius. It features a termination method of solder and a body orientation of straight. The connector has a maximum voltage rating of 5000VAC and a maximum current rating of 5A. It is designed for wall mount applications and has a number of terminals of 3.
ITT PT33A1491S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 5000VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT33A1491S to view detailed technical specifications.
No datasheet is available for this part.