
Quick Jump:
Technical Specifications
ITT PT44A14-5SBT69 technical specifications.
General
Body Orientation
Straight
Mounting
Cable Mount
Number of Terminals
5
Number of Ports
1
Product Length (mm)
24.07
Product Depth (mm)
28.57
Product Height (mm)
28.57
Product Diameter (mm)
31.75
Type
Circular
Contact Gender
SKT
Number of Contacts
5
Termination Method
Solder
Min Operating Temperature
-55°C
Max Operating Temperature
125°C
Gender
RCP
Max Voltage Rating
3000VDC|3000VAC
Max Current Rating
10A
Compliance
Cage Code
1KK13
EU RoHS
No
HTS Code
8535908040
Schedule B
8535908040
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
ITT PT44A14-5SBT69 Datasheet
Download the complete datasheet for ITT PT44A14-5SBT69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.