
This 3-pin cable mount connector has a maximum voltage rating of 3000VDC or 3000VAC and a maximum current rating of 10A. It features a straight body orientation and a termination method of solder. The connector is designed for operation between -55°C and 125°C. It has a product diameter of 28.16mm and a termination method of solder.
ITT PT55A12-3PYT01T69 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Diameter (mm) | 28.16 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT55A12-3PYT01T69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.