
The PT55A8-98SF is a 3-pin cable mount socket with a maximum voltage rating of 2100VDC and a maximum current rating of 5A. It has a straight body orientation and is designed for cable mounting. The socket operates within a temperature range of -55°C to 125°C and is terminated using solder. It features a circular type with 3 contacts and a PL gender.
ITT PT55A8-98SF technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 24.05 |
| Product Diameter (mm) | 19.43 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT55A8-98SF to view detailed technical specifications.
No datasheet is available for this part.