Quick Jump:
Technical Specifications
ITT PT55A84PF technical specifications.
General
Body Orientation
Straight
Mounting
Cable Mount
Number of Terminals
4
Number of Ports
1
Product Length (mm)
24.05
Product Diameter (mm)
19.43
Type
Circular
Contact Gender
PIN
Number of Contacts
4
Termination Method
Solder
Min Operating Temperature
-55°C
Max Operating Temperature
125°C
Gender
PL
Max Voltage Rating
2100VDC|2100VAC
Max Current Rating
5A
Compliance
Cage Code
1KK13
EU RoHS
No
HTS Code
8535908040
Schedule B
8535908040
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
ITT PT55A84PF Datasheet
Download the complete datasheet for ITT PT55A84PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.