This 3-pin circular connector features a straight body orientation and a jam nut mounting style. It has a maximum voltage rating of 3000VDC/3000VAC and a maximum current rating of 10A. The operating temperature range is from -55°C to 125°C.
ITT PT77A1203PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT77A1203PE to view detailed technical specifications.
No datasheet is available for this part.