This 5-contact circular connector features a SKT contact gender and RCP gender, with a termination method of solder. It has a straight body orientation and is designed for jam nut mounting. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 3000VDC/3000VAC, with a maximum current rating of 10A.
ITT PT77A1405SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT77A1405SB to view detailed technical specifications.
No datasheet is available for this part.