
This 8-contact jam nut socket features a straight body orientation and a solder termination method. It is designed to operate within a temperature range of -55 to 125 degrees Celsius and can withstand a maximum voltage of 3000 volts DC or AC. The socket is rated for a maximum current of 10 amperes. Its dimensions are 22.65 millimeters in length, 38.1 millimeters in depth, and 38.1 millimeters in height.
ITT PT77A16-8SY technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 22.65 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT77A16-8SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.