
This 8-contact circular jam nut socket is designed for high-voltage applications, with a maximum rating of 3000VDC/3000VAC and 10A. It features a straight body orientation and is mounted using a jam nut. The socket has a product length of 22.65mm, depth of 38.1mm, and height of 38.1mm. It operates within a temperature range of -55°C to 125°C.
ITT PT77A16-8SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 22.65 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT77A16-8SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.