This circular connector features a 2-pin configuration with a maximum voltage rating of 3000VDC or 3000VAC. It has a straight body orientation and is terminated through soldering. The connector is designed for mounting using a jam nut, allowing for secure and reliable connections. It operates within a temperature range of -55°C to 125°C.
ITT PT77A1850PET69 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 3000VDC|3000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT77A1850PET69 to view detailed technical specifications.
No datasheet is available for this part.