This 2-contact SKT circular connector features a solder termination method and straight body orientation. It is designed for mounting using a jam nut and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 3000VDC and 3000VAC, making it suitable for high-voltage applications.
ITT PT77A1850S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 3000VDC|3000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT77A1850S to view detailed technical specifications.
No datasheet is available for this part.