This circular connector features a SKT contact gender and RCP gender, with a termination method of solder and a mounting style of jam nut. It has two terminals and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The connector is rated for 3000VDC and 3000VAC.
ITT PT77A1850SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 3000VDC|3000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT77A1850SB to view detailed technical specifications.
No datasheet is available for this part.