The ITT PTG55A1203SFT01T69 is a circular cable mount connector with three contacts. It features a termination method of solder and a body orientation of straight. The connector is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum voltage rating of 3000VDC and a maximum current rating of 10A.
ITT PTG55A1203SFT01T69 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PTG55A1203SFT01T69 to view detailed technical specifications.
No datasheet is available for this part.