ITT PTS125VJM73LFS technical specifications.
| Actuator Material | PBT, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 13.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PTS125 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS125VJM73LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.