The PTS453SL38LFS is a SPST off-mom switch from ITT, featuring a nylon actuator with a mechanical life of 25,000 cycles. It operates within a temperature range of -40°C to 60°C and has a maximum operating force of 130gf. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging and has a termination of PC pin.
ITT PTS453SL38LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS453 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS453SL38LFS to view detailed technical specifications.
No datasheet is available for this part.